You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Coaxial 4" Zero-Edge Ceiling Speaker 25/70/100V/16 Ohm, White - 

CS-C4VW

CS-C4VW - 20W Coaxial 4" Zero-Edge Ceiling Speaker 25/70/100V/16 Ohm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CS-C4VW
Order Code:
LS05562
Product Range
CLOUD Ceiling Speakers
Technical Datasheet:
CS-C4VW   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Ceiling Speakers)

See all from this product range

Product Overview

The Cloud CS-C4V is a 4" coaxial 2 way ceiling loudspeaker featuring exceptional intelligibility and musical performance. Using premium drivers and electronics, the CS-C4V offers high sensitivity, smooth frequency response, and excellent off-axis performance. The woofer incorporates a large magnet structure, a treated paper cone and a butyl rubber surrounding for durability and low distortion. The tweeter is a silk soft dome to smoothly distribute the high frequency energy. The integral 20W transformer provides enough power even for high SPL applications. The low impedance option allows for easy daisy chaining. The speaker incorporates several innovative features that make it a truly remarkable product. The ZeroEdgeâ„¢ grille is magnetically attached for easy installation (completely seamless transition from grille to ceiling). The 102mm back can offers premium acoustics in a shallow mount profile. The side lead gland means that no additional depth is required for leads entry.
  • Premium ceiling performance at a great value price
  • Magnetic ZeroEdgeâ„¢ grille with removable badge
  • 0.5" Silk dome tweeter (phase plug) & 4" paper driver with rubber surround
  • 4 Pin quick connector for easy daisy-chaining and secure connections
  • 25/70/100V tappings: 0.2/0.4/0.7/1.3/2.5/5/10/20W
  • Low impedance 16Ω - 20W rms
  • Max. SPL: 99dB
  • Frequency response: 84Hz to 20kHz
  • Dispersion: 109°
  • Sensitivity (1W @1m): 86dBA
  • Crossover frequency: 5kHz
  • Connection: 4 Pin Euroblock
  • Cutout diameter: 175mm
  • Grille type: Magnetic ZeroEdge aluminium
  • Dimensions (HxDia): 109x198mm
  • Depth required above ceiling: 103mm
  • Weight: 2.4kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
0.2/0.4/0.7/1.3/2.5/5/10/20W

:
84Hz

:
20kHz

:
109mm

:
198mm

:
CLOUD Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€96.90 ( €119.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.90 (€119.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --