You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Mono Mixer Amplifier - 40W RMS -
MA40FEK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- MA40FEK
- Order Code:
- DP34972
- Product Range
- -
- Technical Datasheet:
- MA40FEK Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Low impedance, mono mixer amplifier
- Output power: 40W @ 4Ω
- 2 Line inputs with individual input gain
- 70V / 100V line input
- Paging Microphone Input with access contacts (SW/VOX)
- Phantom power selectable by internal jumper
- Facility Port input
- Music mute
- Front panel control of music level and mic levels
- Selectable LINE 1-over-LINE 2 priority
- Power supply: 12-24V DC (Universal AC adaptor included)
- Dimensions (WxHxD): 220x41x144.5mm
- Weight: 750g
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €408.747 (€502.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.