You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

335mm Pendant Can for CS-C Speakers - 

PC-200W

PC-200W - 335mm Pendant Can for CS-C Speakers
PC-200W - 335mm Pendant Can for CS-C Speakers
PC-200W - 335mm Pendant Can for CS-C Speakers
PC-200W - 335mm Pendant Can for CS-C Speakers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
PC-200W
Order Code:
LS05568
Product Range
-
Technical Datasheet:
PC-200W   Datasheet
See all Technical Docs

Product Overview

The PC-200 is a pendant housing for multiple Cloud CS-C series of speakers. CS-C speakers are normally flush-fitted in ceilings. Using the flexible PC-200 housing allows them to be suspended lower from a single point fixing, either from a ceiling or in a space without a ceiling, where steelwork or framing can serve as a fixing point. Alternatively, the adaptable PC-200 can be fixed directly to the ceiling via the 3x M6 recessed threaded inserts.
  • Provides housing for speakers: CS-C5, CS-C6, CS-C8 or CS-SUB8
  • Hole diameter: 170mm
  • Dimensions (HxDia): 241x335mm
  • Weight: 2.2kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Contents

Can, 3x eye bolts, 3x hanging leads (1m), 3x snap type carabiner hooks, 1x screw type carabiner hook

Product Information


:
-

:
241mm

:
335mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€121.9575 ( €150.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €121.9575 (€150.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --