You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjust-A-Beam Rechargeable LED Torch, 500lm -
AB200
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- AB200
- Order Code:
- LA08246
- Product Range
- Clulite - Adjust-A-Beam Series LED Torches
- Also Known As:
- GTIN UPC EAN: 5036223020995
- Technical Datasheet:
- AB200 Datasheet
Product Range Selector (Clulite - Adjust-A-Beam Series LED Torches)
See all from this product rangeProduct Overview
- Fully adjustable from spot to flood beam
- High/low brightness settings
- Aluminium body with pocket clip
- Supplied with USB charging cable and an 18650 Li-ion rechargeable battery
- Beam distance: 300m
Product Information
- :
- LED Torch
- :
- LED
- :
- 500lm
- :
- 300m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- Clulite - Adjust-A-Beam Series LED Torches
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.8262 (€33.00) | ( ) |
| 5+ | €25.4024 (€31.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























