You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Emergency Area Lantern, 460lm, IPX4 -
EAL17
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- EAL17
- Order Code:
- LA08136
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0015286203731
- Technical Datasheet:
- EAL17 Datasheet
Product Overview
- 4x Light modes - high, energy saving, solid red, flashing red
- All-white utility beam for general use
- Red, anti-glare beam that prevents 'night blinding' while also offering a tool for emergency signaling
- IPX4 Rated
- Requires 4x D batteries (not supplied)
- Runtime: 50 hours (on high setting)
Product Information
- :
- Lantern
- :
- LED
- :
- 460lm
- :
- -
- :
- D Batteries x 4
- :
- Stainless Steel
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.775 (€40.31) | ( ) |
5+ | €30.21 (€37.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.