You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD RUBBER MATTING BLUE 1.2M X PER/M -
ESDR020003C
New- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- ESDR020003C
- Order Code:
- SA04806
- Also Known As:
- GTIN UPC EAN: 5013745013452
- Technical Datasheet:
- ESDR020003C Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Dual layer rubber sheet with a static dissipating top and conductive bottom layer
- Prevents dangerous sparks in volatile working environments
- Highly durable with good anti-acid, anti-alkali, and antichemical flux characteristics
- Surface is resistant to high temperature, soldering iron, and solder splatter
- Non-marking product that will not leave stains, discolouration, or residue
- High level of flexibility without cracking for easy handling
- Suitable for E-Shops, Clean Rooms, Computer Rooms, and sensitive electrical applications
- Can be easily cleaned and maintained with general detergents
- Important Ordering Information: This is a non-stocked item and is supplied by the metre as a custom length
Footnotes
Warnings
Product Information
- :
- Floor
- :
- Blue
- :
- NBR (Nitrile Butadiene Rubber)
- :
- 1 10mm Snap Stud
- :
- 1.2m
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €100.4457 (€123.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























