You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U Rack Mount Server Chassis, 405mm Depth - 

2U400

2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth
2U400 - 2U Rack Mount Server Chassis, 405mm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CODEGEN CODEGEN
Manufacturer Part No:
2U400
Order Code:
CS37645
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492415103

Product Overview

The Codegen 2U400 is a versatile, high quality 2U chassis that is ideal for building and configuring a custom rack server system. The chassis supports Micro ATX and Mini ITX motherboards and mounting options for up to four SSD/HDD drives. The case is pre-installed with three hydro dynamic fans that ensure excellent thermal performance.
  • Fitted with 3x 80mm HDB cooling fans
  • PWM controlled fans for automatic speed control
  • Compatible with Micro ATX and Mini ITX motherboards
  • Supports GPU up to 180mm in length and maximum CPU cooler height up to 67mm
  • LED indicators for server functions: 1x Green (power/state), 1x Red (HDD activity)
  • Top panel ventilation to increase airflow
  • Bay 1 supports 1x 2.5" or 3.5" SSD/HDD
  • Bay 2 supports 1x 2.5" or 3.5" SSD/HDD
  • Bay 3 supports 1x 2.5" & 1x 3.5" or 2x 3.5" SSD/HDD
  • 1x USB 2.0, 1x USB 3.0 ports
  • 4x Full size expansion slots
  • Dimensions (HxWxD): 89x482x89mm (including handles)

Product Information


:
Micro ATX, Mini ITX

:
Rack Mounted

:
-

:
Black, Silver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492415103

Available for back order

Deliveries start from 30/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€107.5362 ( €132.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €107.5362 (€132.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €101.6082 (€124.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --