You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U Rack Mount Server Chassis, 600mm Depth - 

2U600

2U600 - 2U Rack Mount Server Chassis, 600mm Depth
2U600 - 2U Rack Mount Server Chassis, 600mm Depth
2U600 - 2U Rack Mount Server Chassis, 600mm Depth
2U600 - 2U Rack Mount Server Chassis, 600mm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CODEGEN CODEGEN
Manufacturer Part No:
2U600
Order Code:
CS38038
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492415233

2U600 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CODEGEN

3U Rack Mount ATX Server Case

• Case Colour : Black, Silver • Motherboard Size : ATX, E-ATX, Micro ATX, Mini ITX • Computer Case Style : Rack Mounted

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CODEGEN

2U Rack Mount Server Chassis, 405mm Depth

• Case Colour : Black, Silver • Motherboard Size : Micro ATX, Mini ITX • Computer Case Style : Rack Mounted

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CODEGEN

4U Rack Mount Server Chassis with USB-C, 600mm Depth

• Case Colour : Black • Motherboard Size : ATX, Micro ATX, Mini ITX, Extended ATX • Computer Case Style : Rack Mounted

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Codegen 2U600 is a high quality 2U server chassis with 600mm depth, designed to be mounted in a standard server rack. The chassis supports ATX, Micro ATX and Mini ITX motherboards and provides mounting options for up to six SSD/HDD drives. The case is pre-installed with five hydraulic bearing fans (including three with PWM speed control) that deliver reliable thermal performance.
  • 2U Rackmount chassis, ideal for mid-size servers
  • Compatible with ATX, Micro ATX and Mini ITX motherboards
  • Five pre-installed 80mm HDB fans, including 3x PWM fans with automatic speed control
  • Supports GPU up to 280mm in length and maximum CPU cooler height up to 65mm
  • Six internal bays support either 6x 3.5" HDD or 4x 3.5" & 2x 2.5" HDD
  • LED indicators for server functions: 1x Green (Power), 1x Red (HDD activity), 2x Yellow (LAN)
  • 1x USB 2.0 & 1x USB 3.0 ports
  • 3x Full size, 4x half-height expansion slots
  • Dimensions (HxWxD): 89.5x430x635mm (including handles)

Contents

Chassis, blanking plates, screws and user guide

Product Information


:
ATX, Micro ATX, Mini ITX

:
Rack Mounted

:
-

:
Black, Silver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492415233

No Longer Stocked

???PF_PDP_RSP_SUP???

€113.85 ( €140.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €113.85 (€140.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --