You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rail Kit for 4U 650GPU4 Rackmount Server Chassis -
RK-27
New- Manufacturer:
- CODEGEN CODEGEN
- Manufacturer Part No:
- RK-27
- Order Code:
- CS38802
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415431
Product Overview
- Rail mounting solution for the 4U 650GPU4 server case
- Adjustable rails can be expanded from 27" to 54"
- Easy mount, quick-disconnect design
- Supports up to 40kg weight capacity
Product Information
- :
- -
- :
- Rack Mounted
- :
- -
- :
- Silver
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €47.1385 (€57.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























