You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Connectors, 3m Black -
26-70304K
- Manufacturer:
- COMPUTER GEAR COMPUTER GEAR
- Manufacturer Part No:
- 26-70304K
- Order Code:
- AV24429
- Product Range
- Computer Gear - 4K HDMI Leads
- Also Known As:
- GTIN UPC EAN: 5035624022751
Product Range Selector (Computer Gear - 4K HDMI Leads)
See all from this product rangeProduct Overview
- Supports extremely high video resolutions that go far beyond today’s 1080p systems
- 4K - 4 Times the resolution of a 1080p display
- Supports standard, enhanced, or high-definition video, plus multi-channel digital audio
- HDMI Ethernet Channel Adds high-speed networking to an HDMI link
- 3D Compatible for true 3D gaming and 3D home theatre applications
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Computer Gear - 4K HDMI Leads
Technical Documents (0)
Also Known As
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 26/10/25
20 more will be available week commencing 26/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.783 (€8.34) | ( ) |
5+ | €6.156 (€7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.