You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Cable, Cat6a, Cat6a, RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Black -
003-010-005-09C
- Manufacturer:
- CONNECTIX CABLING SYSTEMS CONNECTIX CABLING SYSTEMS
- Manufacturer Part No:
- 003-010-005-09C
- Order Code:
- CS27201
- Product Range
- -
- Technical Datasheet:
- 003-010-005-09C Datasheet
Product Overview
- High performance Cat6A SFTP lead
- Ideal for bandwidth-hungry applications
- Fully shielded cable and plugs
- Conforms to ANSI/TIA 568-C
- Independantly tested to Cat6A and 10GBASE-T channel performance standards
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- RJ45 Plug
- :
- Black
- :
- 0.5m
- :
- 19.7"
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.6103 (€3.21) | ( ) |
| 5+ | €2.4295 (€2.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























