You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF System Transmitter, USB -
RF-TXS
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RF-TXS
- Order Code:
- LS05523
- Product Range
- CONTACTA RF Technology
- Technical Datasheet:
- RF-TXS Datasheet
Product Range Selector (CONTACTA RF Technology)
See all from this product rangeProduct Overview
- Transmitter frequencies: 2.4GHz (ISM band)
- Delay
35ms - Transmission range: 300m in open air / 100m in buildings
- Connections sockets: 1x 6.3mm jack plug line IN 1x 3-pin XLR audio IN/OUT 1x 3.5mm jack plug headset IN 1x 4-pin XLR headset IN
- Display: LCD display (group, channel, volume, mode, signal strength)
- Modulation: FSK, with hopping
- Channels: 40x simultaneous groups
- Frequency response: 50Hz–7kHz
- Transmission power: 10mW
- Sensitivity: -95dBm
- Data rate: 2Mbps
- Power supply: USB 5V/DC - 1A
- Finish: black
- Dimensions (HxWxD): 37x230x124mm
- Weight: 555g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office
Product Information
- :
- CONTACTA RF Technology
- :
- UK Type G
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €273.121 (€335.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























