You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hyper 212 Halo CPU Cooler for Intel & AMD, Black -
RR-S4KK-20PA-R1
- Manufacturer:
- COOLER MASTER COOLER MASTER
- Manufacturer Part No:
- RR-S4KK-20PA-R1
- Order Code:
- CS36313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719512132685
- Technical Datasheet:
- RR-S4KK-20PA-R1 Datasheet
Product Overview
- All new 120mm Halo² fan with dual loop aRGB lighting
- Intelligent LED detection with full customisation via 3-pin header connection
- High density aluminium fins and four heat pipes provide exceptional cooling
- Designed for compatibility with a wide range of chassis without sacrificing performance
- Redesigned bracket mount supports Intel LGA 1150/1151/1155/1156/1200/1700 and AMD AM4/5 CPUs
- Max. airflow: 51.88CFM
- 650-2050RPM Fan speed ±10%
- 27dB(A) Max noise level
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 154mm
- :
- 124mm
- :
- 73mm
- :
- 51.88l/min
- :
- 27dB
- :
- -
- :
- Aluminium
- :
- 6.06"
- :
- 4.88"
- :
- 2.87"
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.9248 (€50.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.