You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1G 2 Module Data Enclosure, IP56 Grey - 

9722

9722 - 1G 2 Module Data Enclosure, IP56 Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
9722
Order Code:
PL11891
Product Range
Crabtree Moulded Outdoor Enclosure
Also Known As:
GTIN UPC EAN: 5017399288815
Technical Datasheet:
9722   Datasheet
See all Technical Docs

Product Range Selector (Crabtree Moulded Outdoor Enclosure)

See all from this product range

Product Overview

A 1 gang, 2 module enclosure that is especially suitable for use in the garden, workshop or industry as the robustly designed socket outlets retain their IP56 rating when used with a 13A plug which is standard fitment on many power tools and appliances. The socket lid is automatically retained in the open position, enabling the plug to be easily inserted. A simple push down until the fixing click is heard is all that is necessary to create a safeguarding, waterproof seal.
  • 2 Module data enclosure
  • 1 Gang 2 euro module
  • Water & dust protected to IP56
  • Surface mount
  • IP56, BS 5733
  • 4x 20mm knockout
  • Dimensions: 96x126x81mm

Product Information


:
IP56

:
Crabtree Moulded Outdoor Enclosure

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5017399288815

9 In stock Need more?

???PF_PDP_RSP_SUP???

€37.375 ( €45.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.375 (€45.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €35.9375 (€44.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --