You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ender-3 V2 Neo 3D Printer - 

ENDER-3 V2 NEO

ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
ENDER-3 V2 NEO - Ender-3 V2 Neo 3D Printer
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ENDER-3 V2 NEO
Order Code:
MK01077
Product Range
Creality Ender Series

Product Range Selector (Creality Ender Series)

See all from this product range

Product Overview

Ender-3 V2 Neo 3D printer has full-metal integrated design with a sturdy gantry for stable printing. The smooth surface of the gantry looks more simple and aesthetic. Its enhanced accuracy with CR touch auto-levelling completes the 16-point print height check on the build surface, ensuring the levelling accuracy and improving the printing quality. The full-metal Bowden extruder has greater extrusion force and is more durable. A rotary knob is added to facilitate smooth feeding and retraction of filaments.
  • Adhesive and bendable build plate, quick assembly, easy to handle, stable integrated design
  • Preview the print with new UI, print quietly, human centred design
  • FDM moulding technology, PC spring steel magnetic build plate, bowden full metal extruder
  • Build volume is 220 x 220 x 250mm, 430 x 424 x 472mm machine dimension
  • Printing speed is 120mm/s maximum, 0.4mm standard nozzle diameter
  • 4.3inch colour knob screen display, 32bit silent mainboard
  • Rated voltage rating is 100 to 120V, 200 to 240V, 50/60Hz, 350W rated power
  • Slicing software is creality slicer/cura/simplify3D
  • Supported languages are English/Chinese
  • Heat bed temperature is up to 100°C
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
1.75mm

:
0.35mm

:
ABS, PETG, PLA

:
220mm x 220mm x 250mm

:
0.4mm

:
120mm/s

:
240V

:
350W

:
Micro USB, TF Card

:
AMF, OBJ, STL

:
Creality Slicer, Cura, Simplify3d

:
-

:
Creality Ender Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock

Available until stock is exhausted

€236.17 ( €290.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €236.17 (€290.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --