You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ender-3 V3 3D Printer -
ENDER-3 V3
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V3
- Order Code:
- MK01080
- Product Range
- Creality Ender-3 V3 Series
- Also Known As:
- GTIN UPC EAN: 6971636403296
- Technical Datasheet:
- ENDER-3 V3 Datasheet
Product Range Selector (Creality Ender-3 V3 Series)
See all from this product rangeENDER-3 V3 - You may also be interested in
Product Overview
- Co-ordinated X & Z motion driven by two motors for enhanced accuracy and build quality
- Enhanced, clog-free extrusion with 60W ceramic heater
- Powerful front & back fans for fast, even cooling
- Tri-metal nozzle is fitted with a titanium alloy heatbreak and can be easy swapped out for maintenance
- Automatic calibration and leveling
- Fully automated tensioning on timing belts to prevent slips or jams
- Solid and stable build with die-cast ADC12 aluminium alloy construction
- 4.3" HD Touchscreen interface (480x800, 219.97PPI)
- All-in-one 3D printing platform with Creality OS, Creality Print and Creality Cloud, complete with mobile apps for Android & iOS
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.75mm
- :
- 0.35mm
- :
- PLA, TPU, PETG, ABS, PLA-CF, PETG-CF, CR-carbon
- :
- 220mm x 220mm x 250mm
- :
- 0.4mm
- :
- 600mm/s
- :
- 240V
- :
- 350W
- :
- Cloud, USB, WiFi
- :
- OBJ, STL, 3MF
- :
- Creality Print, Creality Slicer, Cura
- :
- -
- :
- Creality Ender-3 V3 Series
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €303.97 (€373.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























