You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K2 Plus Combo 3D Printer -
K2 PLUS COMBO
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- K2 PLUS COMBO
- Order Code:
- MK01111
- Product Range
- Creality K2 Plus
- Also Known As:
- GTIN UPC EAN: 6971636405719
Product Range Selector (Creality K2 Plus)
See all from this product rangeProduct Overview
- Provides substantial 350mm cubed volume capacity for printing
- Step-servo motor system with up to 600mm/s speed and 30,000mm/s acceleration
- Next-gen dual-gear direct drive extruder that is easy to maintain
- Nozzle with hardened steel tip, capable of reaching 350°C for materials with high melting points
- Includes 1x CFS, supporting up to four filament reels for multicolour printing
- Dual AI cameras intelligently adjust flow rate and detect print failures
- 18 Smart sensors ensure everything is closely monitored and will notify you immediately in the case of irregular activity
- Automated filament cutter with tungsten steel blade
- Dual auxiliary fans create a cooling airflow that will set your model before any stringing or warping can take place
- 5mm Thick aluminium alloy hotbed, designed to hold well against deformation and vibration
- Anti-tilt automatic leveling with compensation and tilt reduction
- Durable die-cast 'matrix' frame for superb rigidity
- 4.3" Colour Touchscreen interface
- Ethernet and dual band WiFi connectivity for high speed data transfer
- 32GB eMMC memory provides more storage for re-printing models
- K2 Plus is pre-assembled, so you can use it straight after unpacking and screen installation
- All-in-one 3D printing platform with Creality OS, with all-new Creality Print 5.0 and Creality Cloud support
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
K2 Plus 3D printer and 1x CFS
Product Information
- :
- 1.75mm
- :
- 0.3mm
- :
- PLA, ABS, PETG, PA-CF, PLA-CF, PET, ASA, PPA-CF
- :
- 350mm x 350mm x 350mm
- :
- 0.4mm
- :
- 600mm/s
- :
- 240V
- :
- 1200W
- :
- Ethernet, USB, WiFi
- :
- 3MF, G-Code
- :
- Creality Print 5.0
- :
- -
- :
- Creality K2 Plus
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1,100.343 (€1,353.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























