You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hour Meter, PCB Mount -
CD701-024
- Manufacturer:
- CURTIS INSTRUMENTS CURTIS INSTRUMENTS
- Manufacturer Part No:
- CD701-024
- Order Code:
- MC00252
- Product Range
- 700 Series
- Technical Datasheet:
- CD701-024 Datasheet
Product Range Selector (700 Series)
See all from this product rangeProduct Overview
- Supply Voltage connection permits permanent display if required
- Non-volatile memory allows data retention for 25yrs
- Remote electrical reset facility, wide temperature and Voltage range
- Low power consumption, high shock and vibration resistance
Product Information
- :
- 12VDC
- :
- 48VDC
- :
- 0s
- :
- 99999.9h
- :
- -
- :
- -
- :
- 700 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.0376 (€28.34) | ( ) |
5+ | €21.402 (€26.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.