You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COOLING FAN, RASPBERRY PI 4, BLUE LED -
VMDA3007
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- VMDA3007
- Order Code:
- SC15599
- Product Range
- Cyntech Cooling Fans for Pi 4
- Also Known As:
- GTIN UPC EAN: 5060362881049
Product Range Selector (Cyntech Cooling Fans for Pi 4)
See all from this product rangeProduct Overview
- Can be connected directly to the Raspberry Pi's 5V & GN GPIO pins
- Compatible with Multicomp Pro Power Hat cases with power button
- Dimensions (HxWxD): 7x30x30mm
Contents
Fan only
Footnotes
Product Information
- :
- -
- :
- Cooling Fan
- :
- Raspberry Pi 4
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fan
- :
- Cyntech Cooling Fans for Pi 4
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.9437 (€4.85) | ( ) |
| 5+ | €3.6725 (€4.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























