You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Audio Embedder -
AU-11CA
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- AU-11CA
- Order Code:
- AV21321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067150334
- Technical Datasheet:
- AU-11CA Datasheet
Product Overview
- Compliant with HDMI 1.3, HDCP 1.2 & DVI 1.0
- Supports Optical Sample Rate up to 96kHz
- Supports LPCM Stereo, DTS & Dolby Digital via Optical input
- Supports up to 24-bit resolution digital audio
- Supports HDMI Sample Rates up to 192kHz
- Supports 3D Signals
- HDMI cable distance: Up to 10 metres each end with 1080p 8-bit/12-bit resolution
- Low power consumption
- Inputs: 1x HDMI, 1x Optical, 2x Phono (RCA) sockets
- Output: 1x HDMI socket
- Supplied with power supply and user guide
- Dimensions (WxHxD): 85 x 35 x 85mm
Product Information
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.886 (€140.08) | ( ) |
3+ | €107.16 (€131.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.