You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Audio De-Embedder -
AU-11CD
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- AU-11CD
- Order Code:
- AV21322
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067150365
- Technical Datasheet:
- AU-11CD Datasheet
Product Overview
- Compliant with HDMI 1.3, HDCP 1.2 & DVI 1.0
- Supports HDMI Sample Rates up to 192kHz
- Supports Optical Sample Rate up to 48kHz
- Supports TMDS clock frequency rate 225MHz
- Supports high-bit-rate (HBR) audio
- Input & Output HDMI cable length can run up to 10m at 1080p 8-bit resolution
- Low power consumption
- Support built-in audio EDID switch of LPCM2, 5.1/7.1 or Bitstream
- Supports 3D signals
- Input: 1x HDMI socket
- Output: 1x HDMI, 1x Optical (TOSLink) & 2x Phono (RCA) sockets
Contents
Contents: De-embedder, ac adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €119.7456 (€147.29) | ( ) |
3+ | €111.6858 (€137.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.