You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Digital Audio/AV Amplifier 60W with IR -
AU-A300
Product Overview
- Supports AD/DA conversion
- HDMI audio embedding and de-embedding
- Audio sampling: IN/OUT 96/48kHz
- Resolutions: 480i to 1080p and VGA to WUXGA (RB)
- Supports control via IR (Remote supplied and IR Extender input), RS-232 or IP (Telnet/WebGUI)
- Inputs:
- - 2x HDMI Uncompressed AV and Data
- - 1x XLR Mic
- - 1x Coaxial RCA
- - 1x Stereo RCA L/R
- - 1x Toslink
- - 1x 3.5mm Stereo jack
- - 1x RJ45 IP Control
- - 1x 3.5mm IR receiver
- - 1x RS-232 Data
- Outputs:
- - 1x HDMI Uncompressed AV and Data
- - 1x Coaxial RCA
- - 1x Stereo RCA L/R
- - 1x Toslink
- - 4x Speaker binding posts
- Power supply: 24V DC, 4.16A
- Dimensions (HxWxD): 48x255x170mm
- Weight: 1.1kg
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €451.3488 (€555.16) | ( ) |
2+ | €422.5638 (€519.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.