You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Down-Scaler with Bypass Output - 

CM-388M

CM-388M - HDMI Down-Scaler with Bypass Output
CM-388M - HDMI Down-Scaler with Bypass Output
CM-388M - HDMI Down-Scaler with Bypass Output
CM-388M - HDMI Down-Scaler with Bypass Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
CM-388M
Order Code:
AV26346
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067152482

Product Overview

Convert HDMI video signals to S-Video or composite videos for NTSC or PAL systems. Features an additional HDMI bypass output with de-embedded digital audio via coaxial output.
  • Supports a wide range of input resolutions; HDTV from 480i to 1080p (60Hz) and PC from VGA to WUXGA (60Hz)
  • PAL or NTSC output via selection switch
  • 44.1/48/96KHz Coaxial input audio sample rate
  • Compliant with HDMI 1.2, HDCP 1.1 and DVI 1.0
  • Connections: HDMI in/out, coaxial audio in/out, composite video (RCA), S-Video, 2x L/R audio (RCA) and USB service

Contents

Contents: Scaler, ac adaptor and user guide

Footnotes

Note: When the HDMI source signal is protected by HDCP, the HDMI output display needs to supports HDCP to be able to show a picture. When receiving content that is HDCP encrypted, the Composite Video & S-Video outputs will not display images.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067152482

5 In stock Need more?

???PF_PDP_RSP_SUP???

€254.79 ( €313.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €254.79 (€313.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €238.26 (€293.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --