You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Multi-Format Switcher USB-C/MiniDP/HDMI to HDMI -
EL-31C-4K22
Product Overview
- HDMI 2.0, DisplayPort 1.4, and DVI 1.0 compliant
- HDCP 1.x and 2.2 compliant
- Inputs: 1x HDMI, 1x Mini DisplayPort, 1x USB-C
- Outputs: 1x HDMI (Uncompressed AV and Data)
- Supports up to 4K UHD (18Gbps, 4K@60Hz 4:4:4, 8-bit) video input and output
- IN SEL button: Press this button to sequentially switch through the available inputs or select auto switch
- Supports 10-bit and 12-bit HDR
- Supports pass-through of many audio formats including 8x LPCM, Bitstream, and HD Bitstream
- Auto-switch functionality with a “last memory” feature
- EDID bypass with an optimised algorithm to ensure optimal resolution and feature support
- Easy to read LEDs to indicate input selection and operational mode
- Powered via the MiniUSB port (1.2A)
- Power supply: 5V/1.2A USB
- Dimensions (HxWxD): 25x85x85mm
- Weight: 80g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €131.08 (€161.23) | ( ) |
| 3+ | €126.56 (€155.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























