You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x2 HDMI Switch with Multi-View & Video Capture - 

EL-XTREAM-PIP

EL-XTREAM-PIP - 4x2 HDMI Switch with Multi-View & Video Capture
EL-XTREAM-PIP - 4x2 HDMI Switch with Multi-View & Video Capture
EL-XTREAM-PIP - 4x2 HDMI Switch with Multi-View & Video Capture
EL-XTREAM-PIP - 4x2 HDMI Switch with Multi-View & Video Capture

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-XTREAM-PIP
Order Code:
AV29331
Product Range
CYP AV Matrixes with PIP
Also Known As:
GTIN UPC EAN: 5060067155988
Catalogue page:
  WEB/9999

Product Range Selector (CYP AV Matrixes with PIP)

See all from this product range

Product Overview

The EL-XTREAM-PIP is an HDMI multi-viewer with integrated USB video capture functionality enabling live recording or streaming of the connected input device. The multi-view and video capture output can be configured in real time making this model the perfect remote learning or video conferencing solution. It supports streaming via Common Video Capture, social media and the major streaming software. Including support for the OBS, it can run on Windows, Mac OS and Linux. Availability and access to the controllable features of the unit depend on the capture software used.
  • Inputs: 4x HDMI, 1x HDMI (capture), 1x 3.5mm Stereo Jack, 1x RS-232 (propriety Data) 1x RJ45 (LAN control)
  • Outputs: 3x HDMI (Uncompressed AV and Data), 1x USB-B (PC Power & Data)
  • Service Port: 1x USB 2.0
  • 4x2 HDMI multi-viewer mode
  • Seamless switching (no loss of sync to display) when switching sources in 4x2 matrix mode
  • HDMI IN/OUT 4K 6G compatible with auto conversion for USB capture
  • Capturing over USB 3.0 allows uncompressed video and audio data capture
  • Supports Custom Size, Position and Settings of connected sources in PIP window mode
  • Captures 2x channels digital audio from either HDMI (LPCM 2.0) or the 3.5mm analog audio input
  • Compliant with the UAC (USB Audio Class) and UVC (USB Video Class)
  • Control: Via front panel buttons, WebGUI, Telnet, RS-232 and dedicated video capture software
  • Power supply: 24V/2.7A (adaptor lead provided)
  • Dimensions (HxWxD): 43x214x158mm
  • Weight: 1.13kg

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual

Product Information


:
CYP AV Matrixes with PIP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155988

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,306.6875 ( €1,607.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,306.6875 (€1,607.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €1,276.4885 (€1,570.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --