You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV over IP System Controller and Configurator - 

IP-CS7

IP-CS7 - AV over IP System Controller and Configurator
IP-CS7 - AV over IP System Controller and Configurator
IP-CS7 - AV over IP System Controller and Configurator
IP-CS7 - AV over IP System Controller and Configurator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
IP-CS7
Order Code:
AV30747
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155261
Catalogue page:
  WEB/9999

Product Overview

The CYP IP-CS7 is a powerful and flexible installation solution for controlling the CYP range of 1G AV over IP products. It is capable of simultaneously managing multiple IP extenders across the same network. The unit only requires installation within your network to start the configuration process. The IP-CS7 will search and discover all Transmitters and Receivers on the network, enabling simple configuration of a uni-cast or multicast installation. When using the IP-CS7 Web GUI, it is possible to define and control all of the TX/RX units on the network. It also allows the user to create pre-determined switching groups or pre-sets for added control. Dual LAN connectivity on the device allows the system to run on a bespoke IP network whilst the additional LAN allows for connection to a secondary network for control and configuration. This is particularly useful when access may be prohibited via the LAN network, the IP-CS7 provides a direct link to the IP video network. Standard control of the device can be achieved using RS-232, Telnet and the Web GUI.
  • Enables simple configuration and management of multiple IP6000/7000 devices via WebGUI
  • Supports point to point (unicast) and many to many (multicast) signal routing
  • Video group pre-sets available
  • Web GUI setup wizard for simple system set up and control with admin rights
  • Web GUI status of all connected TXs & RXs including IP Addresses and swapping feature
  • PoE & Mains Powered
  • Simple drag and drop control of input sources with visual preview
  • Trigger input allows for simple touch button control of pre-sets
  • Standard control via RS-232, Telnet and Web GUI
  • Easily add more Transmitters/Receivers to an existing system
  • Powered by PoE or 5V/2.6A (not included)
  • Connections: HDMI out, 2x RJ45, 3-pin Phoenix (RS232), 10-pin Phoenix (Trigger in), 3.5mm IR receiver and USB-A (service)
  • Dimensions (HxWxD): 25x232x108mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Master controller, AC adaptor, remote control, IR extender cable, terminal blocks and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155261

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€723.90 ( €890.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €723.90 (€890.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €672.60 (€827.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --