You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTI-VIEW MODULAR PROCESSOR SDM - 

OR-PIP42SDMO

OR-PIP42SDMO - MULTI-VIEW MODULAR PROCESSOR SDM
OR-PIP42SDMO - MULTI-VIEW MODULAR PROCESSOR SDM
OR-PIP42SDMO - MULTI-VIEW MODULAR PROCESSOR SDM
OR-PIP42SDMO - MULTI-VIEW MODULAR PROCESSOR SDM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
OR-PIP42SDMO
Order Code:
AV30789
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156671
Technical Datasheet:
OR-PIP42SDMO   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The CYP OR-PIP42SDMO is a 4x2 HDMI matrix switch with Multiview capabilities and a CYP SDM output module slot. Designed for true flexibility, you can add different output SDM modules, which allows the core OR-PIP42SDMO to be used in many ways, adding extra functionality to suit your needs. The OR-PIP42SDMO also has a HDMI output for local monitoring and an audio mixer function, allowing an external audio source to be mixed with the embedded audio of your HDMI source (LPCM 2.0 only) for your video stream or signal extension. Thanks to comprehensive EDID management, intuitive Web GUI and adjustable audio functions make this unit a versatile tool for multiple system designs.
  • HDMI 2.0 compatible and compliant with HDCP 1.x & 2.2
  • Serves as a core platform to couple with CYP SDM modular solutions for multiple ProAV system integration scenarios
  • Core SDM product, enable functionality with an output-based SDM slot
  • HDMI inputs and outputs with 18Gb/s (600MHz) 4K UHD support
  • Seamless switching (no loss of sync to display) when switching sources in 4x2 matrix mode
  • Supports PiP (Picture-in-Picture), PoP, quad mode display options with independent audio source selection
  • Supports the ability to store a multi-window arrangement as a preset that can be recalled later
  • Audio mixer enabling mixing of HDMI, analogue and microphone audio signals
  • EDID management
  • Supports easy adjustment of window size, position and settings in the PiP windowing mode via the WebGUI
  • Controllable via front panel buttons, WebGUI, Telnet, RS-232
  • Input Connections: 4x HDMI, 3.5mm audio, 2x 3.5mm mic, 3-pin Phoenix RS232 and RJ45
  • Output Connections: 2x HDMI, 2x 3.5mm audio
  • Dimensions (HxWxD): 44x232x158mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Processor, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5060067156671

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,305.25 ( €1,605.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,305.25 (€1,605.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €1,224.75 (€1,506.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --