You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over Cat Extender Kit with Local HDMI Bypass -
PU-1201-KIT
NewProduct Overview
- HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 and HDCP 1.x
- Supports HDMI input and Cat6 output resolutions up to 4K @60Hz (4:4:4, 8-bit)
- Extension over Cat6A/7 cable can reach up to 60m, or up to 40m over Cat5e/6
- Supports extension of many audio formats including LPCM (up to 8 channels) and standard Bitstream
- Basic EDID management with 3 built in EDIDs and an EDID bypass option
- Top panel LEDs indicate link state, power & additional on the RX input selected LED
- Unit is a PoC (PSE) device and can provide power to a connected compatible receiver
- EDID can switch among 4 modes: Sink EDID, FHD, UHD and UHD+
- TX Connections: HDMI in/out, RJ45 AV out
- RX Connections: HDMI in/out, RJ45 AV in
- Dimensions (HxWxD): 26x85x85mm (each)
Contents
Transmitter, receiver, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €361.92 (€445.16) | ( ) |
3+ | €338.72 (€416.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.