You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Ultra HD HDMI Repeater with Custom EDID Management -
RE-101-4K22
Product Overview
- HDMI cable length: 1080p up to 15m (60Hz, 8-bit), 4K up to 3m (60Hz, 8-bit 4:4:4) or up to 5m (60Hz, 8-bit 4:2:0)
- Create, edit and upload customised EDID settings via optional PC software and Micro US connection
- Easily select between internal, external and user customised EDID settings
- Supports resolutions up to 3840x2160 @60Hz and 4096x2160 @60Hz (4:4:4, 8-bit)
- Supports 48-bit deep colour up to 1080p and 36-bit deep colour up to 4K (60Hz, YUV 4:2:0)
- Audio supports Bitstream, HD Bitstream and LPCM 7.1 pass-through
- LED display indicator for EDID status
- Connections: HDMI in/out, USB service and 5V DC power
Contents
HDMI repeater, ac adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €127.68 (€157.05) | ( ) |
3+ | €124.26 (€152.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.