You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDVOE 10G AV OVER IP MASTER CONTROLLER - 

SDV-CS8

SDV-CS8 - SDVOE 10G AV OVER IP MASTER CONTROLLER
SDV-CS8 - SDVOE 10G AV OVER IP MASTER CONTROLLER
SDV-CS8 - SDVOE 10G AV OVER IP MASTER CONTROLLER
SDV-CS8 - SDVOE 10G AV OVER IP MASTER CONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SDV-CS8
Order Code:
AV30741
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155742
Catalogue page:
  WEB/9999

Product Overview

The CYP SDV-CS8 is a powerful and flexible solution for controlling multiple SDVoE extenders within the same network. The SDV-CS8 provides effortless configuration of the extenders (Transmitters, Receivers or Transceivers) to easily define and configure channel routing using the Web GUI. It is also possible to define and easily switch routes using customised groups or presets for multiple video zones. Additionally, this unit supports controlling the matrix, video wall and multiviewer modes of connected SDVoE extenders. Dependent on the scaler mode, this product supports instant switching between selected video transmitters. The settings of all connected Transmitter/Receiver units, including IP address, Subnet mask and extender status are clearly displayed within the Web GUI. The Web GUI is easily accessed via a web browser over a normal network connection or by connecting an HDMI display and USB keyboard & mouse to the SDV-CS8. A trigger input interface is also provided to allow the easy addition of a remote control keypad, or other trigger-supporting products, which can be installed within a lectern or table within a conference room or classroom environment. This interface can allow the user to activate stored pre-sets with the simple press of a button. Standard control is available via Web GUI (remote or local), RS-232, Telnet, IR Remote and triggers.
  • Enables the management and configuration of multiple compatible SDVoE extenders through a single Web GUI
  • Control over matrix, video wall and multi-viewer modes using Web GUI presets 
  • Rapid Switching time between transmitters
  • Definable display groups 
  • Web GUI clearly displays the status of all connected Transmitters and Receivers, including IP address, channel selection
  • HDMI output displays the Web GUI and system status 
  • Dual LAN ports enable control over the local network as well as independent access to the controller separate to the distribution network
  • Supports the use of a USB mouse and keyboard providing control of the Web GUI (Optional)
  • Can be powered directly by Power over Ethernet (PoE) when connected to an Ethernet switch that follows the 802.3af PoE standard
  • Trigger Control Keypad support for simple single-button pre-set activation
  • Standard control is available via Web GUI (remote or local), RS-232, Telnet, IR Remote and triggers 
  • Connections: 2x RJ45 in, HDMI out, 3.5mm stereo, 3-pin Phoenix (RS232), 10-pin Phoenix (Trigger in), USB-A service
  • Dimensions (HxWxD): 25x232x108mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

IP Controller, remote control, AC adaptor, IR extender cable, terminal blocks and user guides

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155742

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€833.75 ( €1,025.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €833.75 (€1,025.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €776.25 (€954.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --