You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to 3-Pin XLR Socket Interface Lead 3m - 

D1630

D1630 - USB to 3-Pin XLR Socket Interface Lead 3m
D1630 - USB to 3-Pin XLR Socket Interface Lead 3m
D1630 - USB to 3-Pin XLR Socket Interface Lead 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
D1630
Order Code:
AV21715
Product Range
-
Also Known As:
GTIN UPC EAN: 8717748265173

Product Overview

USB interface lead which is an easy solution for instant recording of guitars and bass guitars or dynamic microphones without having expansive interfaces, driver problems and setup procedures.
  • Sampling rate of 16Bit, 44.1kHz
  • No drivers needed
  • Operating system: Windows 2000/ XP/ Vista/Windows 7/ MAC
  • A/D converter: 16 Bit, 44.1 kHz/48kHz
  • SNR: 85dB
  • Signal boost gain: 22dB
  • Length: 3m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8717748265173

2 In stock Need more?

???PF_PDP_RSP_SUP???

€32.2962 ( €39.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.2962 (€39.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €29.4348 (€36.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --