You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Press to Exit Button IP66 -
DEF-0657-GB-PTE
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DEF-0657-GB-PTE
- Order Code:
- SR09726
- Product Range
- -
- Technical Datasheet:
- DEF-0657-GB-PTE Datasheet
Product Overview
- Momentary contact
- Normally Open, Normally Closed circuit
- High impact
- RoHS compliant
- M16/M20 Pre-moulded conduit knockouts
- Surface mounted
- IP66 rated
Product Information
- :
- -
- :
- 1NO / 1NC
- :
- Pushbutton
- :
- 85mm
- :
- 89mm
- :
- 83mm
- :
- 2 Contact
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.3388 (€69.30) | ( ) |
3+ | €49.818 (€61.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.