You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack - 

7197

New
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack
7197 - Magic 2 WiFi 6 Next Powerline Multiroom Kit, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEVOLO DEVOLO
Manufacturer Part No:
7197
Order Code:
CS39006
Product Range
Devolo Magic 2 WiFi Next
Also Known As:
GTIN UPC EAN: 4250059671973
Technical Datasheet:
7197   Datasheet
See all Technical Docs

Product Range Selector (Devolo Magic 2 WiFi Next)

See all from this product range

Product Overview

The fastest Powerline adaptor in the world! The devolo Magic 2 WiFi 6 offers high speed Powerline technology combined with WiFi connectivity for seamless access throughout your home. Modern powerline technology turns any socket in your house into a network access point, no wiring or renovation required! Delivering dual band WiFi 6 connectivity with speeds up to 3000Mb/s, perfect for smooth streaming, lag-free gaming and fast downloads. The latest WPA3 encryption keeps your network secure and future-proof. The Magic 2 WiFi 6 Next also comes equipped with dual Gigabit LAN ports, allowing you to connect a Smart TV or console directly to the network. This Multiroom Kit includes 3 adaptors and is perfect for larger homes, but coverage can always be expanded with optional adaptors.
  • Modern powerline system, uses your electrical wiring to create a high speed network
  • Delivers wired speeds up to 2400Mb/s & dual band wireless speeds up to 3000Mb/s
  • Four antennas transmit simultaneously on 2.4GHz and 5GHz bands to maximise WiFi 6 performance
  • All devices are connected to create a seamless mesh WiFi network with roaming support
  • OFDMA & MU-MIMO technology improves network efficiency for multiple connected devices
  • Airtime Fairness ensures high performance devices get priority, ensuring best use of bandwidth and prevent older devices from causing slowdowns
  • The Home Network App provides intuitive network management, including parental controls and guest WiFi
  • Latest WPA3 encryption standard protectsa the network from unauthorised access and keeps your data secure
  • Dual Gigabit LAN ports for wired devices such as Smart TVs and game consoles
  • Compact housing sits discreetly and takes up minimum space, ideal for busy homes
  • Convenient passthrough design retains the use of the mains socket
  • Separate add-on adaptor available for network expansion
  • Dimensions (HxWxD): 152x76x40mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

LAN adaptor, 2x WiFi adaptor, Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly.

Product Information


:
Devolo Magic 2 WiFi Next

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4250059671973

3 In stock Need more?

???PF_PDP_RSP_SUP???

€381.5808 ( €469.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €381.5808 (€469.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --