You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic 2 LAN Powerline Add-On Adaptor - 

8254

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEVOLO DEVOLO
Manufacturer Part No:
8254
Order Code:
CS32836
Product Range
Devolo Magic 2 LAN
Also Known As:
GTIN UPC EAN: 4250059682542
Technical Datasheet:
8254   Datasheet
See all Technical Docs

Product Range Selector (Devolo Magic 2 LAN)

See all from this product range

Product Overview

The Magic 2 LAN system provides Powerline connectivity throughout your home with speeds up to 2400Mb/s which is perfect for 4K UHD streaming and lag-free online gaming. The Integrated Gigabit LAN port connects almost any terminal device to your network for instant connectivity and the Home Network App ensures intuitive control over all your adaptors. This add-on adaptor is ideal for expanding your existing Magic 2 LAN network coverage, adding extra connections for more rooms.
  • Delivers wired Powerline speeds up to 2400mb/s
  • Gigabit LAN connection for wired devices such as Smart TVs and game consoles
  • Smart Plug & Play setup is ready in seconds
  • Easily monitor your Magic 2 devices with the devolo app for smartphones and tablets
  • Passthrough design retains power socket access
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
Devolo Magic 2 LAN

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4250059682542

4 In stock Need more?

???PF_PDP_RSP_SUP???

€72.9675 ( €89.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.9675 (€89.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --