You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic 1 LAN Powerline Add-On Adaptor - 

8289

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEVOLO DEVOLO
Manufacturer Part No:
8289
Order Code:
CS35835
Product Range
Devolo Magic 1 LAN
Also Known As:
GTIN UPC EAN: 4250059682894
Technical Datasheet:
8289   Datasheet
See all Technical Docs

Product Range Selector (Devolo Magic 1 LAN)

See all from this product range

Product Overview

Simple and powerful, the Magic 1 LAN Powerline system delivers high speed internet across your home through your electrical wiring. Any power socket can instantly become an access point so you can get internet wherever you need it! With a long range of 400m, you can browse the internet in your loft or stream the latest movies in your basement. Built around a future-proof design using modern G.hn technology, the Magic 1 LAN Powerline provides transfer speeds up to 1200Mb/s and the Gigabit LAN port is suitable for a waide range of devices. Convenient passthrough design means you don't lose a power socket while the Powerline is in use and you can monitor your device with the Devolo Home Network App. This single adaptor is ideal for expanding your existing Magic 1 LAN network for extra connections and greater coverage.
  • Delivers wired Powerline speeds up to 1200Mb/s
  • Gigabit LAN connection for wired devices such as Smart TVs and game consoles
  • Smart Plug & Play setup is ready to use in seconds
  • Convenient network managment with the devolo app for smartphones and tablets
  • Integrated power socket with passthrough design to retain socket access
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
Devolo Magic 1 LAN

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4250059682894

5 In stock Need more?

???PF_PDP_RSP_SUP???

€50.5932 ( €62.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.5932 (€62.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --