You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi AC Repeater+ -
8703
- Manufacturer:
- DEVOLO DEVOLO
- Manufacturer Part No:
- 8703
- Order Code:
- CS33940
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4250059687035
- Technical Datasheet:
- 8703 Datasheet
Product Overview
- Compatible with all WiFi routers, access points and WiFi-capable devices
- MU-MIMO and Beamforming technology for fast, efficient transmission
- Optimised data transmission across 2.4GHz & 5GHz bands for connected devices
- Dual LAN ports for connecting multiple wired devices to your network
- Also supports operations as a standalone wireless access point
- Passthrough design retains use of the power socket
- Simple and intuitive app-based setup
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Repeater, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €57.477 (€70.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























