You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magic 2 WiFi 6 Starter Kit, Twin Pack - 

8818

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEVOLO DEVOLO
Manufacturer Part No:
8818
Order Code:
CS35128
Product Range
Devolo Magic 2 WiFi 6
Also Known As:
GTIN UPC EAN: 4250059688186
Technical Datasheet:
8818   Datasheet
See all Technical Docs

Product Range Selector (Devolo Magic 2 WiFi 6)

See all from this product range

Product Overview

The fastest Powerline adaptor in the world! The devolo Magic 2 WiFi 6 provides high speed Powerline technology combined with WiFi connectivity for complete home coverage. Access a wired internet connection in almost any room, as each Powerline adaptor turns any power socket into an access point with speeds up to 2400Mb/s. Utilising OFDMA the Powerline system also provides up to 50% more wireless speeds over previous WiFi 5 adaptors with WiFi speeds reaching up to 1800Mb/s for all connected devices. The Magic 2 WiFi 6 is also fitted with two Gigabit LAN ports making it ideal to support gaming systems and HD streaming. The Starter Kit includes 2 adaptors and is suitable for most homes but coverage can be expanded with optional adaptors.
  • Delivers wired speeds up to 2400Mb/s & wireless speeds up to 1800Mb/s
  • WiFi 6 technology ensures a stable network when many devices are connected simultaneously
  • OFDMA & MU-MIMO technology improves network efficiency for multiple devices
  • Access Point Steering automatically redirects devices to the optimal network access point
  • 128-bit AES encryption for Powerline connections and WPA2/WPA3 for WiFi connections
  • Intuitive control of all adaptors with the Home Network App for Android & iOS devices
  • Dual Gigabit LAN connections for wired devices such as Smart TVs and game consoles
  • Passthrough design retains socket use
  • Separate add-on adaptor available for network expansion
  • Dimensions (HxWxD): 152x76x40mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

LAN adaptor, WiFi adaptor, Ethernet cable and user guide

Footnotes

Note: Not compatible with dLAN powerline adaptors or HomePlug AV products. Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
Devolo Magic 2 WiFi 6

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4250059688186

2 In stock Need more?

???PF_PDP_RSP_SUP???

€204.7668 ( €251.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €204.7668 (€251.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --