You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit - 

DCD701D2-GB

DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit
DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit
DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit
DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit
DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit
DCD701D2-GB - 12V XR 2Ah Li-Ion Cordless Brushless Drill Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD701D2-GB
Order Code:
TL20331
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048709825

Product Overview

  • New 12V tools and batteries are 100% compatible with your existing 10.8V products
  • 38.5mm Shorter than previous generation
  • Bright LED light on tool foot for high visibility in low light situations
  • New state of charge battery pack allows users to quickly check battery level
  • Efficient brushless motor gives 15% more runtime than previous generation
  • Only 0.9kg (tool only) for ultimate portability and ease of use
  • 15 Position adjustable torque control for consistent screw driving into a variety of materials
  • Max Torque (Soft): 25.5 Nm
  • Max Torque (Hard): 57.5 Nm
  • No Load Speed: 0-425 / 0-1500 rpm
  • Chuck Capacity: 1.5-10mm
  • Max. Drilling Capacity (Wood): 20mm

Contents

2x 2Ah XR Li-Ion Batteries, DCB112 12/18V XR Charger, TSTAK Kitbox & Belt Hook

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
12V

:
10mm

:
-

:
20mm

:
57.5N-m

:
2Ah

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048709825

4 In stock Need more?

???PF_PDP_RSP_SUP???

€138.681 ( €170.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €138.681 (€170.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --