You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 4 Piece -
DCK429P3T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCK429P3T-GB
- Order Code:
- TL24403
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905328313
Product Overview
- Comprehensive 4-piece power tool set for professionals and tradespeople
- Includes a combi drill, impact driver, rotary hammer drill, and 5" (125mm) angle grinder
- Brushless motor technology for maximum efficiency and durability
- Three 18V XR 5Ah batteries provide long-lasting performance
- Supplied with a multi-voltage charger and two robust TSTAK storage cases
Contents
DCD805 Combi Drill , DCF850 Impact Driver, DCH273 SDS-Plus Rotary Hammer Drill, DCG405 5" (125mm) Angle Grinder, 3x 5Ah Batteries, Multi-Voltage Charger, TSTAK II & TSTAK VI Cases
Product Information
- :
- DCD805 Combi Drill , DCF850 Impact Driver, DCH273 SDS-Plus Rotary Hammer Drill, DCG405 5" (125mm) Angle Grinder, 3x 5Ah Batteries, Multi-Voltage Charger, TSTAK II & TSTAK VI Cases
- :
- -
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €641.2044 (€788.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.