You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 305MM SLIDE MITRE SAW - BARE UNIT -
DCS782N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS782N-XJ
- Order Code:
- TL24730
- Product Range
- DeWalt Mitre Saws
- Also Known As:
- GTIN UPC EAN: 5035048835968
- Technical Datasheet:
- DCS782N-XJ Datasheet
Product Range Selector (DeWalt Mitre Saws)
See all from this product rangeProduct Overview
- 18V XR Brushless motor offers enhanced efficiency, runtime, and durability
- Cross cut capacity: 90mm x 310mm at 90°
- High Depth Cut: Up to 165mm x 19mm upright skirting cuts
- Large Dual Sliding Fence for maximum support for wide materials and angle cuts
- XPS Shadowline for fast, accurate blade alignment
- Stainless steel detent plate with common angles 0°, 15°, 22.5°, 31.6°, 35.3°, 45°
- AirLock dust port & WTC for Simple dust extraction with auto start/stop
- Cam lock mitre control for quick angle adjustments (0°–50° left, 0°–60° right)
- Double bevel, angles up to 49° left and right with machined stops
- Adjustable cutting depth for grooving and rebating
- Designed, machined and checked to the highest standards of accuracy to deliver 0.1° accuracy
- Compact & lightweight design for easy transport and practical for jobsite use
- 3-Year Guarantee: Tool and battery covered with registration
- Part of cordless 54V XR FLEXVOLT System - Corded power, cordless freedom
Contents
1x DCS782N-XJ 18V XR 305mm Mitre saw, 1x Stabilizer bar, 1x 60 Tooth blade, 2x Base extensions, 1x Material clamp
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 305mm
- :
- Mitre
- :
- DeWalt Mitre Saws
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €966.1048 (€1,188.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























