You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75m - 1.84m Mini Aluminium Laser Tripod -
DE0881T-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DE0881T-XJ
- Order Code:
- TL23130
- Product Range
- DeWalt - DE0892 Laser Detector
- Also Known As:
- GTIN UPC EAN: 5054905245573
Product Range Selector (DeWalt - DE0892 Laser Detector)
See all from this product rangeProduct Overview
- Elevating head with crank for quick and easy height adjustment
- Integrated vial on the head for levelling accuracy
- 2 Stage telescopic legs for height adjustment
- Quick release clamps on adjustable legs
- Made of aluminium making it lightweight and portable
- Includes soft bag for storage
- Extends between 0.75m to 1.84m
- Tripod with 1/4" - 20 mounting threads
Product Information
- :
- -
- :
- DeWalt - DE0892 Laser Detector
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.543 (€56.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.