You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brush Cutter 4 Tooth Blade for DeWalt DCM571 -
DT20655-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT20655-QZ
- Order Code:
- SI18130
- Product Range
- DeWalt - Brush Cutter Blades
- Also Known As:
- GTIN UPC EAN: 5035048659311
Product Range Selector (DeWalt - Brush Cutter Blades)
See all from this product rangeProduct Overview
- Four-Tooth (4T) Blade Design: Provides powerful cutting performance for dense vegetation, brambles, and thick grass
- High-Quality Construction: Designed for durability and long-lasting use in tough outdoor environments
- Efficient Cutting: Ideal for heavy-duty clearing of overgrown areas, weeds, and underbrush
- Versatile Compatibility: Works with most brush cutters, making it perfect for a variety of outdoor tasks
- Durable and Robust: Built to handle demanding conditions and provide consistent performance
Product Information
- :
- Brush Cutter Blade
- :
- DeWalt 54V FlexVolt Brushless Trimmer
- :
- DeWalt - Brush Cutter Blades
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.556 (€21.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.