You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm x 78mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit - 

DT60003-QZ

DT60003-QZ - 6mm x 78mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit
DT60003-QZ - 6mm x 78mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit
DT60003-QZ - 6mm x 78mm Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT60003-QZ
Order Code:
TL18966
Product Range
DeWalt - Impact Masonry Drill Bits
Also Known As:
GTIN UPC EAN: 5035048537176

Product Range Selector (DeWalt - Impact Masonry Drill Bits)

See all from this product range

Product Overview

Impact ready multi-material drill bits featuring Carbide grade with innovative tip design and optimised milled flute for fast material removal and accurate drilling. Copper brazing withstands high temperatures. Hexagon shanks prevent chuck slipping.
  • Suitable for wood, plastics, concrete, brick, light building materials, multi-layer materials and masonry
  • Suitable for use in impact drivers and combi drills
  • Hex shank
  • Carbide head design allows faster drilling and longer durability
  • Milled flute for fast, accurate drilling in all types of masonry
  • Withstands high temperatures

Product Information


:
6mm

:
-

:
100mm

:
235mm

:
DeWalt - Impact Masonry Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048537176

10 In stock Need more?

???PF_PDP_RSP_SUP???

€4.2827 ( €5.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.2827 (€5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --