You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insert Bundle Pack for Tough Case Organiser Set -
DT70805-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT70805-QZ
- Order Code:
- TL22624
- Product Range
- DeWalt - Tough Case
- Also Known As:
- GTIN UPC EAN: 5054905297589
Product Range Selector (DeWalt - Tough Case)
See all from this product rangeProduct Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Easy to use bit bars. Quick and easy bit removal and retention for user convenience
- Bits lock into place to prevent them falling out when not in use
- Bit bars are compatible with the small, medium, and large tough cases
- Dividers are compatible with the large tough case, allowing you to create versatile storage compartments and customise the space to your preference
- An ideal way to customise your sets system
- Recyclable packaging
Contents
3x 25mm Screwdriver Bit Bars, 3x 57mm Screwdriver Bit Bars & 4x Dividers
Product Information
- :
- Plastic
- :
- -
- :
- -
- :
- -
- :
- DeWalt - Tough Case
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8172 (€8.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.