You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK III Deep Drawer Storage Case / Tool Box -
DWST1-70705
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST1-70705
- Order Code:
- TL15737
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561707056
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- Bi material handle on top of each unit
- Ball Bering slides making the products reliable for heavy duty jobs
- Made from polypropylene plastic
- Side clips for stacking
- Metal hinges & heavy duty metal latches
- Removable cups (2 big and 2 small cups), Volume 9.5 Ltr
- Dimensions (HxWxD): 314mm x 440mm x 176mm
Product Information
- :
- PP (Polypropylene)
- :
- 314mm
- :
- 440mm
- :
- 176mm
- :
- DeWalt - TSTAK
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.2732 (€44.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.