You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK IP54 Quick Access Job Tool Chest with Wheels -
DWST17871-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST17871-1
- Order Code:
- SG33998
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561178719
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- Large Volume Tool Storage: Store your power tools and hand tools
- TSTAKâ„¢ Connectivity: durable side latches allow to connect multiple TSTAK â„¢ modules on top
- Useful Workstation: TSTAK â„¢ boxes can be stacked on lid side by side, facing both directions, to create a convenient workstation & provide maximum accessibility
- Quick Access Lid: allows opening the half-lid on top for quick access to tools, without removing stacked TSTAK â„¢ modules
- 2x IP54 Seals (One On Large Lid And One On Quick-Access Lid): for resistance to dust and water
- Anti-Rust Metal Latches & Hinges: for added durability
- Padlock Eye: for security. Both the main job chest and quick access lid are lockable
- Maximum Volume: 30 Gallons
Product Information
- :
- PP (Polypropylene)
- :
- 430mm
- :
- 600mm
- :
- -
- :
- DeWalt - TSTAK
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.543 (€126.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.