You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK IP54 Deep Tool Box / Organiser with Long Handle -
DWST83343-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83343-1
- Order Code:
- SG33925
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561833434
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- IP54 Water seal - providing water and dust protection to tools and fixings inside the box
- Organiser top compartment (not IP rated) - for easy access to fixings and small tools
- Half size internal tote tray - for easy access to key hand tools, fixings and power tool accessories
- Metal-pin side latches - allowing TSTAK modules to be connected together. The metal pin design provides longer life
- Heavy duty metal front latches - increasing strength, durability and longevity
- Long aluminium top carry handle - for the ultimate durability
- Lockable - via padlock (not included) for added security
- DeWalt tracker ready - fixing point built into the TSTAK box to allow a DeWalt tracker to be installed and the box tracked via DeWalt tool connect
- 30kg Load capacity
- External Dimensions (HxWxD): 323 x 440 x 333mm
Product Information
- :
- PP (Polypropylene)
- :
- 323mm
- :
- 440mm
- :
- 333mm
- :
- DeWalt - TSTAK
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.0048 (€68.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.