You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK IP54 Shallow Tool Box -
DWST83345-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83345-1
- Order Code:
- SG33922
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561833458
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- IP54 Water seal - providing water and dust protection to tools and fixings inside the box
- Metal-pin side latches - allowing TSTAK modules to be connected together. The metal pin design provides longer life
- Heavy duty metal front latches - increasing strength, durability and longevity
- Front & top carry handles - so the box can be carried in both orientations
- Lockable - via padlock (not included) for added security
- Internal foam insert - customisable foam insert to keep power tools safe during transportation
- DeWalt tracker ready - fixing point built into the TSTAK box to allow a DeWalt tracker to be installed and the box tracked via DeWalt tool connect
- 30kg Load capacity
- External Dimensions (HxWxD): 162 x 440 x 333mm
Product Information
- :
- PP (Polypropylene)
- :
- 162mm
- :
- 440mm
- :
- 333mm
- :
- DeWalt - TSTAK
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.742 (€42.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.