You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK IP54 Mobile Tool Box -
DWST83347-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83347-1
- Order Code:
- SG33926
- Product Range
- DeWalt - TSTAK
- Also Known As:
- GTIN UPC EAN: 3253561833472
Product Range Selector (DeWalt - TSTAK)
See all from this product rangeProduct Overview
- IP54 Water seal - providing water and dust protection to tools and fixings inside the box
- Telescopic handle - for easy transportation of heavy tools. It also conveniently slides back into the toolbox body for easy storage
- 7" Durable wheels - allowing heavy tools to be transported easily across longer distances
- Metal-pin side latches - allowing TSTAK modules to be connected together. The metal pin design provides longer life
- Heavy duty metal front latches - increasing strength, durability and longevity
- Lockable - via padlock (not included) for added security
- DeWalt tracker ready - fixing point built into the TSTAK box to allow a DeWalt tracker to be installed and the box tracked via DeWalt tool connect
- 50kg Load capacity
- External Dimensions (HxWxD): 635 x 512 x 435mm
Product Information
- :
- PP (Polypropylene)
- :
- 635mm
- :
- 512mm
- :
- 435mm
- :
- DeWalt - TSTAK
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.2048 (€97.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.