You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSTAK Compatible Soft Tool Organiser Bag -
DWST83541-1
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST83541-1
- Order Code:
- TL22583
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561835414
Product Overview
- Waterproof base to protect from water, moisture and dirt
- Strong structure of 1680 Denier Ballistic Nylon to remain sturdy
- Padded back so it is comfortable to use
- Padded shoulder strap ensures you can carry tools easily
- Rubber handle to for added comfort
- Metal tape measure holder so you can access it quickly
- Hammer holder enables you to grab it fast when needed
- Electric tape strip gives more visibility
- Compatible with PTA cases, and attaches to TSTAK through PTA kits
Product Information
- :
- General Purpose Storage
- :
- Nylon (Polyamide)
- :
- Black
- :
- 14.96"
- :
- 380mm
- :
- 9.44"
- :
- 240mm
- :
- 9.44"
- :
- 240mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.8404 (€63.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.